
TWEAKLSANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-1231-ND |
Manufacturer | |
Manufacturer Product Number | TWEAKLSANF-25.000000 |
Description | XTAL OSC VCTCXO 25.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.065" (1.65mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,69000 € | 24,69 € |
| 10 | 21,45800 € | 214,58 € |
| 25 | 20,29680 € | 507,42 € |
| 50 | 19,46160 € | 973,08 € |
| 100 | 18,66150 € | 1 866,15 € |
| 300 | 17,99663 € | 5 398,99 € |
| Unit Price without VAT: | 24,69000 € |
|---|---|
| Unit Price with VAT: | 30,61560 € |


