Parametric Equivalent



BZT52B68-G | |
|---|---|
DigiKey Part Number | 1801-BZT52B68-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B68-G |
Description | DIODE ZENER 68V 410MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B68 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B68TR-ND | 0,03242 € | Parametric Equivalent |
| BZT52B68-G RHG | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B68-GRHGCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03991 € | 119,73 € |
| Unit Price without VAT: | 0,03991 € |
|---|---|
| Unit Price with VAT: | 0,04949 € |


