
S1MLH | |
|---|---|
DigiKey Part Number | 1801-S1MLHTR-ND - Tape & Reel (TR) 1801-S1MLHCT-ND - Cut Tape (CT) 1801-S1MLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MLH |
Description | DIODE STANDARD 1000V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10212 € | 51,06 € |
| 1 000 | 0,09072 € | 90,72 € |
| 2 000 | 0,08112 € | 162,24 € |
| 5 000 | 0,07070 € | 353,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06425 € | 642,50 € |
| 20 000 | 0,05883 € | 1 176,60 € |
| 30 000 | 0,05606 € | 1 681,80 € |
| 50 000 | 0,05295 € | 2 647,50 € |
| 70 000 | 0,05112 € | 3 578,40 € |
| 100 000 | 0,04933 € | 4 933,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |











