Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK24A | |
|---|---|
DigiKey Part Number | 1801-SK24ATR-ND - Tape & Reel (TR) 1801-SK24ACT-ND - Cut Tape (CT) 1801-SK24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24A |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10452 € | 52,26 € |
| 1 000 | 0,09288 € | 92,88 € |
| 2 000 | 0,08308 € | 166,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06847 € | 513,52 € |
| 15 000 | 0,06252 € | 937,80 € |
| 22 500 | 0,05949 € | 1 338,53 € |
| 37 500 | 0,05608 € | 2 103,00 € |
| 52 500 | 0,05407 € | 2 838,68 € |
| 75 000 | 0,05211 € | 3 908,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |






