
SR206 | |
|---|---|
DigiKey Part Number | 1801-SR206TR-ND - Tape & Reel (TR) 1801-SR206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206 |
Description | DIODE SCHOTTKY 60V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1 000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,06432 € | 225,12 € |
| 7 000 | 0,05594 € | 391,58 € |
| 10 500 | 0,05435 € | 570,68 € |
| 17 500 | 0,05406 € | 946,05 € |
| 24 500 | 0,05336 € | 1 307,32 € |
| 35 000 | 0,05120 € | 1 792,00 € |
| 87 500 | 0,04993 € | 4 368,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

