


TS2937CW50 | |
|---|---|
DigiKey Part Number | 1801-TS2937CW50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2937CW50 |
Description | IC REG LINEAR 5V 500MA SOT-223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38561 € | 1 928,05 € |
| 10 000 | 0,37760 € | 3 776,00 € |
| 15 000 | 0,37359 € | 5 603,85 € |
| Unit Price without VAT: | 0,38561 € |
|---|---|
| Unit Price with VAT: | 0,47816 € |

