
TS34063CS | |
|---|---|
DigiKey Part Number | 1801-TS34063CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS34063CS |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TS34063CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22831 € | 1 141,55 € |
| 10 000 | 0,22309 € | 2 230,90 € |
| 15 000 | 0,22048 € | 3 307,20 € |
| 25 000 | 0,21758 € | 5 439,50 € |
| 35 000 | 0,21589 € | 7 556,15 € |
| Unit Price without VAT: | 0,22831 € |
|---|---|
| Unit Price with VAT: | 0,28310 € |


