



TS3480CX33 RFG | |
|---|---|
DigiKey Part Number | TS3480CX33RFGTR-ND - Tape & Reel (TR) TS3480CX33RFGCT-ND - Cut Tape (CT) TS3480CX33RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3480CX33 RFG |
Description | IC REG LINEAR 3.3V 100MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS3480CX33 RFG Models |
Category | Voltage Dropout (Max) 1.1V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16524 € | 41,31 € |
| 500 | 0,15716 € | 78,58 € |
| 1 000 | 0,15049 € | 150,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14225 € | 426,75 € |
| 6 000 | 0,13822 € | 829,32 € |
| 9 000 | 0,13620 € | 1 225,80 € |
| 15 000 | 0,13397 € | 2 009,55 € |
| 21 000 | 0,13266 € | 2 785,86 € |
| 30 000 | 0,13140 € | 3 942,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |










