


EMJ212CB7475MGHT | |
|---|---|
DigiKey Part Number | 587-6301-2-ND - Tape & Reel (TR) 587-6301-1-ND - Cut Tape (CT) 587-6301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ212CB7475MGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ212CB7475MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09426 € | 47,13 € |
| 1 000 | 0,08646 € | 86,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08006 € | 160,12 € |
| 4 000 | 0,07479 € | 299,16 € |
| 6 000 | 0,07215 € | 432,90 € |
| 10 000 | 0,06923 € | 692,30 € |
| 14 000 | 0,06752 € | 945,28 € |
| 20 000 | 0,06587 € | 1 317,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

