
FBMH1608HM102-TV | |
|---|---|
DigiKey Part Number | 587-3820-2-ND - Tape & Reel (TR) 587-3820-1-ND - Cut Tape (CT) 587-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM102-TV |
Description | FERRITE BEAD 1 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM102-TV Models |
Category | Current Rating (Max) 600mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,08860 € | 22,15 € |
| 500 | 0,07820 € | 39,10 € |
| 1 000 | 0,06855 € | 68,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05124 € | 204,96 € |
| 8 000 | 0,04980 € | 398,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

