
HMR105B7222KV-F | |
|---|---|
DigiKey Part Number | 587-HMR105B7222KV-FTR-ND - Tape & Reel (TR) 587-HMR105B7222KV-FCT-ND - Cut Tape (CT) 587-HMR105B7222KV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMR105B7222KV-F |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMR105B7222KV-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7222KVHFE | Taiyo Yuden | 9 905 | 587-HMK105B7222KVHFECT-ND | 0,15000 € | Parametric Equivalent |
| MAASH105SB7222KFCA01 | Taiyo Yuden | 7 374 | 587-MAASH105SB7222KFCA01CT-ND | 0,09000 € | Parametric Equivalent |
| GCM155R72A222KA37D | Murata Electronics | 175 768 | 490-4911-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02288 € | 11,44 € |
| 1 000 | 0,02034 € | 20,34 € |
| 2 500 | 0,01768 € | 44,20 € |
| 5 000 | 0,01609 € | 80,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01478 € | 147,80 € |
| 20 000 | 0,01370 € | 274,00 € |
| 30 000 | 0,01316 € | 394,80 € |
| 50 000 | 0,01256 € | 628,00 € |
| 70 000 | 0,01221 € | 854,70 € |
| 100 000 | 0,01187 € | 1 187,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

