
LB2016T470M | |
---|---|
DigiKey Part Number | 587-LB2016T470MTR-ND - Tape & Reel (TR) 587-LB2016T470MCT-ND - Cut Tape (CT) 587-LB2016T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2016T470M |
Description | FIXED IND 47UH 70MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 70 mA 2.4Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2016T470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07500 € | 0,75 € |
100 | 0,06150 € | 6,15 € |
1 000 | 0,05058 € | 50,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,04769 € | 95,38 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |