
LCMGG160808T331RG | |
|---|---|
DigiKey Part Number | 587-LCMGG160808T331RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T331RGCT-ND - Cut Tape (CT) 587-LCMGG160808T331RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGG160808T331RG |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGG160808T331RG Models |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL331-TV | Taiyo Yuden | 2 194 | 587-3815-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,08900 € | 22,25 € |
| 500 | 0,07854 € | 39,27 € |
| 1 000 | 0,06885 € | 68,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05144 € | 205,76 € |
| 8 000 | 0,05014 € | 401,12 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

