


LMF316B7225KLHT | |
|---|---|
DigiKey Part Number | 587-6494-2-ND - Tape & Reel (TR) 587-6494-1-ND - Cut Tape (CT) 587-6494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316B7225KLHT |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316B7225KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K8RACAUTO | KEMET | 893 | 399-7020-1-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,12044 € | 60,22 € |
| 1 000 | 0,11105 € | 111,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10333 € | 206,66 € |
| 4 000 | 0,09697 € | 387,88 € |
| 6 000 | 0,09379 € | 562,74 € |
| 10 000 | 0,09027 € | 902,70 € |
| 14 000 | 0,08821 € | 1 234,94 € |
| 20 000 | 0,08622 € | 1 724,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

