
MCASA168AB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA168AB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASA168AB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASA168AB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA168AB5106KTNA01 |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA168AB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03952 € | 19,76 € |
| 1 000 | 0,03557 € | 35,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02969 € | 118,76 € |
| 8 000 | 0,02751 € | 220,08 € |
| 12 000 | 0,02642 € | 317,04 € |
| 20 000 | 0,02521 € | 504,20 € |
| 28 000 | 0,02450 € | 686,00 € |
| 40 000 | 0,02382 € | 952,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

