
| MCASE32NSB5475MTNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASE32NSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE32NSB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE32NSB5475MTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASE32NSB5475MTNA01 | 
| Description | CAP CER 4.7UF 16V X5R 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASE32NSB5475MTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,44000 € | 0,44 € | 
| 10 | 0,26700 € | 2,67 € | 
| 50 | 0,20060 € | 10,03 € | 
| 100 | 0,18000 € | 18,00 € | 
| 500 | 0,14534 € | 72,67 € | 
| 1 000 | 0,13464 € | 134,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,12584 € | 251,68 € | 
| 4 000 | 0,11860 € | 474,40 € | 
| 6 000 | 0,11497 € | 689,82 € | 
| 10 000 | 0,11095 € | 1 109,50 € | 
| 14 000 | 0,10860 € | 1 520,40 € | 
| 20 000 | 0,10634 € | 2 126,80 € | 
| 24 000 | 0,10526 € | 2 526,24 € | 
| 48 000 | 0,10166 € | 4 879,68 € | 
| 50 000 | 0,10146 € | 5 073,00 € | 
| Unit Price without VAT: | 0,44000 € | 
|---|---|
| Unit Price with VAT: | 0,54560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia