Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH31LSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH31LSB5105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH31LSB5105KTNA01 |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH31LSB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316BJ105KL-T | Taiyo Yuden | 147 | 587-5021-1-ND | 0,29000 € | Parametric Equivalent |
| MSASH31LSB5105KTNA01 | Taiyo Yuden | 1 950 | 587-MSASH31LSB5105KTNA01CT-ND | 0,29000 € | Parametric Equivalent |
| 12061D105KAT2A | KYOCERA AVX | 0 | 478-12061D105KAT2ATR-ND | 0,22153 € | Parametric Equivalent |
| C3216X5R2A105K160AA | TDK | 518 | 445-14705-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07108 € | 142,16 € |
| Unit Price without VAT: | 0,07108 € |
|---|---|
| Unit Price with VAT: | 0,08814 € |





