
MSASJ063SB5334MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SB5334MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5334MFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5334MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5334MFNA01 |
Description | CAP CER 0.33UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05226 € | 26,13 € |
| 1 000 | 0,04734 € | 47,34 € |
| 2 500 | 0,04216 € | 105,40 € |
| 5 000 | 0,03905 € | 195,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03520 € | 528,00 € |
| 30 000 | 0,03331 € | 999,30 € |
| 45 000 | 0,03237 € | 1 456,65 € |
| 75 000 | 0,03132 € | 2 349,00 € |
| 105 000 | 0,03071 € | 3 224,55 € |
| 150 000 | 0,03012 € | 4 518,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

