
NS12575T221MNV | |
|---|---|
DigiKey Part Number | 587-NS12575T221MNVTR-ND - Tape & Reel (TR) 587-NS12575T221MNVCT-ND - Cut Tape (CT) 587-NS12575T221MNVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T221MNV |
Description | FIXED IND 220UH 1.35A 294 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.35 A 294mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T221MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 294mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,97000 € | 24,25 € |
| 50 | 0,91460 € | 45,73 € |
| 100 | 0,86240 € | 86,24 € |
| 250 | 0,79792 € | 199,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75238 € | 376,19 € |
| 1 000 | 0,70948 € | 709,48 € |
| 1 500 | 0,68556 € | 1 028,34 € |
| 2 500 | 0,65660 € | 1 641,50 € |
| 3 500 | 0,63821 € | 2 233,74 € |
| 5 000 | 0,61931 € | 3 096,55 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

