
RAHVK220M1UDC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK220M1UDC8002ETR-ND - Tape & Reel (TR) 587-RAHVK220M1UDC8002ECT-ND - Cut Tape (CT) 587-RAHVK220M1UDC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M1UDC8002E |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK220M1UDC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,56160 € | 56,16 € |
| 500 | 0,46034 € | 230,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42845 € | 428,45 € |
| 2 000 | 0,40196 € | 803,92 € |
| 3 000 | 0,38860 € | 1 165,80 € |
| 5 000 | 0,37370 € | 1 868,50 € |
| 7 000 | 0,36495 € | 2 554,65 € |
| 10 000 | 0,35649 € | 3 564,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

