
IDAS.C.001 | |
|---|---|
DigiKey Part Number | 931-1564-ND |
Manufacturer | |
Manufacturer Product Number | IDAS.C.001 |
Description | IDAS LTE MIMO CEILING MOUNT ANTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, UMTS Dome Mini-DIN Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 727.5MHz, 892MHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.595GHz, 3.6GHz | |
Frequency Range | 699MHz ~ 756MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 2.5GHz ~ 2.17GHz, 3.4GHz ~ 2.69GHz 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -25dB, -18dB, -16dB, -15dB, -13dB, -11dB | |
Gain | 3.4dBi, 2.2dBi, 5.6dBi, 5.1dBi, 5.1dBi, 6.3dBi, 4.7dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | Mini-DIN Female | |
Ingress Protection | IP54 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.496" (38.00mm) | |
Applications | DCS, GSM, LTE, PCS, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 € | 161,45 € |
| 10 | 137,48400 € | 1 374,84 € |
| 25 | 131,50280 € | 3 287,57 € |
| Unit Price without VAT: | 161,45000 € |
|---|---|
| Unit Price with VAT: | 200,19800 € |

