
CGA6P1X8L1H106K250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X8L1H106K250ACTR-ND - Tape & Reel (TR) 445-CGA6P1X8L1H106K250ACCT-ND - Cut Tape (CT) 445-CGA6P1X8L1H106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8L1H106K250AC |
Description | CAP CER 10UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,81900 € | 81,90 € |
| 500 | 0,75756 € | 378,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68747 € | 687,47 € |
| 2 000 | 0,65870 € | 1 317,40 € |
| 3 000 | 0,64428 € | 1 932,84 € |
| 5 000 | 0,62830 € | 3 141,50 € |
| 7 000 | 0,61896 € | 4 332,72 € |
| 10 000 | 0,60997 € | 6 099,70 € |
| 12 000 | 0,60571 € | 7 268,52 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,02120 € |

