
MMZ0603Y750CT000 | |
---|---|
DigiKey Part Number | 445-15757-2-ND - Tape & Reel (TR) 445-15757-1-ND - Cut Tape (CT) 445-15757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y750CT000 |
Description | FERRITE BEAD 75 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y750CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05500 € | 0,55 € |
25 | 0,05080 € | 1,27 € |
50 | 0,04780 € | 2,39 € |
100 | 0,04520 € | 4,52 € |
250 | 0,04180 € | 10,45 € |
500 | 0,03940 € | 19,70 € |
1 000 | 0,03715 € | 37,15 € |
2 500 | 0,03437 € | 85,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,03011 € | 451,65 € |
30 000 | 0,02839 € | 851,70 € |
45 000 | 0,02743 € | 1 234,35 € |
75 000 | 0,02627 € | 1 970,25 € |
105 000 | 0,02554 € | 2 681,70 € |
150 000 | 0,02478 € | 3 717,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |