Open Frame AC DC Converters 6 Output 15V 15V 15V 15V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS100E-15

DigiKey Part Number
285-VS100E-15-ND
Manufacturer
Manufacturer Product Number
VS100E-15
Description
AC/DC CONVERTER 6X15V 105W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 15V 15V 15V 15V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VS100E-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
6
Voltage - Input
85 ~ 132 VAC, 110 ~ 175 VDC
Voltage - Output 1
15V
Voltage - Output 2
15V
Voltage - Output 3
15V
Voltage - Output 4
15V
Voltage - Output 5
15V
Voltage - Output 6
15V
Current - Output 1
7 A
Current - Output 2
7 A
Current - Output 3
7 A
Current - Output 4
7 A
Current - Output 5
7 A
Current - Output 6
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,51000 €116,51 €
10103,98600 €1 039,86 €
2594,38240 €2 359,56 €
5084,84700 €4 242,35 €
Manufacturers Standard Package
Unit Price without VAT:116,51000 €
Unit Price with VAT:144,47240 €