
AMT45S-150-2P-TL000 | |
|---|---|
DigiKey Part Number | 445-AMT45S-150-2P-TL000TR-ND - Tape & Reel (TR) 445-AMT45S-150-2P-TL000CT-ND - Cut Tape (CT) 445-AMT45S-150-2P-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT45S-150-2P-TL000 |
Description | PULSE XFMR 15UH 1 OHM FOR PLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15µH General Purpose Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TDK | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Series | Height - Seated (Max) 0.110" (2.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Transformer Type General Purpose | Qualification AEC-Q200 |
Inductance 15µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,42060 € | 21,03 € |
| 100 | 0,40810 € | 40,81 € |
| 250 | 0,39216 € | 98,04 € |
| 500 | 0,38042 € | 190,21 € |
| 1 000 | 0,36892 € | 368,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34079 € | 851,97 € |
| 5 000 | 0,33035 € | 1 651,75 € |
| 7 500 | 0,32436 € | 2 432,70 € |
| 12 500 | 0,31694 € | 3 961,75 € |
| 17 500 | 0,31214 € | 5 462,45 € |
| 25 000 | 0,30711 € | 7 677,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |





