Similar

B32524Q6225K189 | |
|---|---|
DigiKey Part Number | B32524Q6225K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32524Q6225K189 |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q6225K189 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME4W2P2K-F | Cornell Dubilier Knowles | 971 | 338-3187-ND | 5,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,99525 € | 1 194,30 € |
| Unit Price without VAT: | 0,99525 € |
|---|---|
| Unit Price with VAT: | 1,23411 € |


