
B32562H1475K000 | |
|---|---|
DigiKey Part Number | 495-B32562H1475K000-ND |
Manufacturer | |
Manufacturer Product Number | B32562H1475K000 |
Description | CAP FILM 4.7UF 10% 100VDC 2DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562H1475K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.650" L x 0.287" W (16.50mm x 7.30mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,75200 € | 17,52 € |
| 50 | 1,45040 € | 72,52 € |
| 400 | 1,21748 € | 486,99 € |
| 800 | 1,16554 € | 932,43 € |
| 1 200 | 1,13950 € | 1 367,40 € |
| 2 800 | 1,09379 € | 3 062,61 € |
| 5 200 | 1,06661 € | 5 546,37 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,11240 € |

