
B32656S1224K565 | |
|---|---|
DigiKey Part Number | B32656S1224K565-ND |
Manufacturer | |
Manufacturer Product Number | B32656S1224K565 |
Description | CAP FILM 0.22UF 10% 1.7KVDC SCRW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 0.866" (22.00mm) |
Voltage Rating - AC 750V | Applications Snubber |
Voltage Rating - DC 1700V (1.7kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 10 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 48 | 7,30042 € | 350,42 € |
| 96 | 6,99927 € | 671,93 € |
| 144 | 6,84840 € | 986,17 € |
| 528 | 6,46570 € | 3 413,89 € |
| 1 008 | 6,32116 € | 6 371,73 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 13,20600 € |

