
B32656S7105K561 | |
|---|---|
DigiKey Part Number | 495-3947-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7105K561 |
Description | CAP FILM 1UF 10% 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 500V | Applications Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 27 | 8,28556 € | 223,71 € |
| 54 | 7,90907 € | 427,09 € |
| 108 | 7,59935 € | 820,73 € |
| 513 | 7,08784 € | 3 636,06 € |
| 1 026 | 6,92288 € | 7 102,87 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 14,29720 € |

