
B32656S7334K566 | |
|---|---|
DigiKey Part Number | 495-B32656S7334K566-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7334K566 |
Description | CAP FILM 0.33UF 1.25KVDC QC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 0.945" (24.00mm) |
Voltage Rating - AC 500V | Applications Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 48 | 6,29146 € | 301,99 € |
| 96 | 6,02021 € | 577,94 € |
| 144 | 5,88431 € | 847,34 € |
| 528 | 5,53977 € | 2 925,00 € |
| 1 008 | 5,40966 € | 5 452,94 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,54440 € |

