
B32714P0305K000 | |
|---|---|
DigiKey Part Number | 495-B32714P0305K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714P0305K000 |
Description | CAP DC LINK MKP 3.0UF 1050V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1050V (1.05kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.224" (31.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,89200 € | 18,92 € |
| 50 | 1,57060 € | 78,53 € |
| 196 | 1,39204 € | 272,84 € |
| 588 | 1,29071 € | 758,94 € |
| 1 176 | 1,24108 € | 1 459,51 € |
| 2 548 | 1,19597 € | 3 047,33 € |
| 5 096 | 1,16305 € | 5 926,90 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

