
B32714P7305K000 | |
|---|---|
DigiKey Part Number | 495-B32714P7305K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714P7305K000 |
Description | CAP DC LINK MKP 3.0UF 750V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 750V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.1 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.969" (24.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 0,99363 € | 1 669,30 € |
| Unit Price without VAT: | 0,99363 € |
|---|---|
| Unit Price with VAT: | 1,23210 € |

