
B32714P8355K000 | |
|---|---|
DigiKey Part Number | 495-B32714P8355K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714P8355K000 |
Description | CAP DC LINK MKP 3.5UF 825V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 825V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 825V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.185" (30.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,97000 € | 19,70 € |
| 50 | 1,63880 € | 81,94 € |
| 266 | 1,42222 € | 378,31 € |
| 532 | 1,35825 € | 722,59 € |
| 1 064 | 1,30558 € | 1 389,14 € |
| 2 660 | 1,24994 € | 3 324,84 € |
| 5 054 | 1,21864 € | 6 159,01 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |

