
B32714P9505K000 | |
|---|---|
DigiKey Part Number | 495-B32714P9505K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714P9505K000 |
Description | CAP DC LINK MKP 5.0UF 900V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 900V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.441" (36.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,36300 € | 23,63 € |
| 50 | 1,98260 € | 99,13 € |
| 196 | 1,77071 € | 347,06 € |
| 588 | 1,65041 € | 970,44 € |
| 1 176 | 1,59150 € | 1 871,60 € |
| 2 548 | 1,53796 € | 3 918,72 € |
| 5 096 | 1,49887 € | 7 638,24 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |

