
B32718P1256K000 | |
|---|---|
DigiKey Part Number | 495-B32718P1256K000-ND |
Manufacturer | |
Manufacturer Product Number | B32718P1256K000 |
Description | CAP DC LINK MKP 25UF 1200V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.563" (65.10mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 35 | 10,44971 € | 365,74 € |
| 70 | 10,03071 € | 702,15 € |
| 105 | 9,82076 € | 1 031,18 € |
| 525 | 9,18743 € | 4 823,40 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,99240 € |

