
B43544C6227M000 | |
|---|---|
DigiKey Part Number | 495-B43544C6227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544C6227M000 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Active | Impedance 560 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 380mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 6,51400 € | 65,14 € |
| 60 | 5,37900 € | 322,74 € |
| 120 | 5,06667 € | 608,00 € |
| 540 | 4,71250 € | 2 544,75 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 11,20960 € |

