Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858G9106M000 | |
|---|---|
DigiKey Part Number | 495-B43858G9106M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G9106M000 |
Description | CAP ALUM 10UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G9106M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43858C9106M000 | TDK | 2 392 | 495-6033-ND | 1,10000 € | Parametric Equivalent |
| B43888G9106M000 | TDK | 6 000 | 495-B43888G9106M000-ND | 1,07000 € | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11 774 | 106KFM400M-ND | 1,16000 € | Parametric Equivalent |
| 106TXK400M | CORNELL DUBILIER KNOWLES | 0 | 106TXK400M-ND | 0,33214 € | Parametric Equivalent |
| 400BXC10MEFC10X20 | Rubycon | 70 | 1189-4004-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,44910 € | 44,91 € |
| 500 | 0,36618 € | 183,09 € |
| 1 000 | 0,34008 € | 340,08 € |
| 2 500 | 0,31221 € | 780,52 € |
| 5 000 | 0,29523 € | 1 476,15 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |











