PTC Thermistor 1.2 Ohms Disc, 26mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.2 Ohms Disc, 26mm Dia x 3.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59910C0120A070

DigiKey Part Number
495-75887-ND
Manufacturer
Manufacturer Product Number
B59910C0120A070
Description
SENSOR PTC 1.2OHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 1.2 Ohms Disc, 26mm Dia x 3.5mm W
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Disc, 26mm Dia x 3.5mm W
Resistance @ 25°C
1.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 048
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
52,74600 €13,73 €
102,53500 €25,35 €
502,10280 €105,14 €
1001,93960 €193,96 €
2501,74216 €435,54 €
5001,60552 €802,76 €
1 0001,47883 €1 478,83 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:4,10440 €