
B66319G0100X187 | |
|---|---|
DigiKey Part Number | 495-B66319G0100X187-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0100X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0100X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,78200 € | 19,55 € |
| 50 | 0,69180 € | 34,59 € |
| 100 | 0,60800 € | 60,80 € |
| 250 | 0,50624 € | 126,56 € |
| 850 | 0,46666 € | 396,66 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |


