
B66506K0000X187 | |
|---|---|
DigiKey Part Number | 495-B66506K0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66506K0000X187 |
Description | I30/2.7/20 N87 6300 +25% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66506K0000X187 Models |
Category | Effective Permeability (µe) 1330.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.29 |
Series | Effective Length (le) mm 31.5 |
Packaging Tray | Effective Area (Ae) mm² 108.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 95.0 |
Core Type I | Effective Magnetic Volume (Ve) mm³ 3400.0 |
Supplier Device Package I 30 x 2.7 x 20 | Finish Uncoated |
Material N87 | Height 0.106" (2.70mm) |
Inductance Factor (Al) 5.6 µH | Length 1.181" (30.00mm) |
Tolerance ±25% | Width 0.787" (20.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,17540 € | 352,62 € |
| Unit Price without VAT: | 1,17540 € |
|---|---|
| Unit Price with VAT: | 1,45750 € |

