
B72210P2171K101 | |
|---|---|
DigiKey Part Number | 495-4284-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2171K101 |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -45°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23280 € | 5,82 € |
| 100 | 0,20170 € | 20,17 € |
| 250 | 0,18696 € | 46,74 € |
| 500 | 0,17810 € | 89,05 € |
| 1 000 | 0,17079 € | 170,79 € |
| 2 500 | 0,16308 € | 407,70 € |
| 5 000 | 0,15843 € | 792,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |


