
B72540T6300K062 | |
|---|---|
DigiKey Part Number | 495-7255-2-ND - Tape & Reel (TR) 495-7255-1-ND - Cut Tape (CT) 495-7255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T6300K062 |
Description | VARISTOR 47V 5KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 5 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540T6300K062 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 15J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10000 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 42.3 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83080 € | 45,77 € |
| 100 | 1,64570 € | 164,57 € |
| 250 | 1,55736 € | 389,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,33700 € | 802,20 € |
| 1 200 | 1,29969 € | 1 559,63 € |
| 1 800 | 1,28102 € | 2 305,84 € |
| 3 000 | 1,26033 € | 3 780,99 € |
| 4 200 | 1,24823 € | 5 242,57 € |
| 6 000 | 1,23661 € | 7 419,66 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,31080 € |


