
B78304B1032A003 | |
|---|---|
DigiKey Part Number | 495-75224-2-ND - Tape & Reel (TR) 495-75224-1-ND - Cut Tape (CT) 495-75224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78304B1032A003 |
Description | XFMR DC/DC CONV 10MH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78304B1032A003 Models |
Category | Inductance @ Frequency 10mH @ 10kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.315" L x 0.276" W (8.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Type For DC/DC Converters | Footprint 0.315" L x 0.374" W (8.00mm x 9.50mm) |
Voltage - Isolation 500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,05400 € | 101,35 € |
| 50 | 3,82260 € | 191,13 € |
| 100 | 3,63040 € | 363,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,96604 € | 2 669,44 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,60920 € |

