
B82477P4224M000 | |
|---|---|
DigiKey Part Number | 495-75342-2-ND - Tape & Reel (TR) 495-75342-1-ND - Cut Tape (CT) 495-75342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4224M000 |
Description | FIXED IND 220UH 1.24A 305 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.24 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4224M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 305mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,90620 € | 45,31 € |
| 100 | 0,85440 € | 85,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,72040 € | 252,14 € |
| 700 | 0,67931 € | 475,52 € |
| 1 050 | 0,65640 € | 689,22 € |
| 1 750 | 0,62865 € | 1 100,14 € |
| 2 450 | 0,61103 € | 1 497,02 € |
| 3 500 | 0,60952 € | 2 133,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

