



B84771A0012A000 | |
|---|---|
DigiKey Part Number | 495-75268-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0012A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0012A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 12A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Bleed Resistor, Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 12A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 7,80500 € | 78,05 € |
| 25 | 7,19840 € | 179,96 € |
| 60 | 6,66317 € | 399,79 € |
| 120 | 6,26775 € | 752,13 € |
| 300 | 5,78037 € | 1 734,11 € |
| 540 | 5,75776 € | 3 109,19 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,86680 € |

