
B88069X2830S102 | |
|---|---|
DigiKey Part Number | 495-5862-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2830S102 |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2830S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,50000 € | 7,50 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,14880 € | 57,44 € |
| 100 | 1,05980 € | 105,98 € |
| 300 | 0,93217 € | 279,65 € |
| 500 | 0,87792 € | 438,96 € |
| 1 000 | 0,80896 € | 808,96 € |
| 5 000 | 0,71245 € | 3 562,25 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,24440 € |


