
B88069X2990T502 | |
|---|---|
DigiKey Part Number | 495-B88069X2990T502TR-ND - Tape & Reel (TR) 495-B88069X2990T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2990T502 |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2880S102 | TDK | 20 | 495-4274-ND | 2,41000 € | Parametric Equivalent |
| 2R600TD-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 6 400 | 5789-2R600TD-8TR-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 1,99400 € | 9,97 € |
| 10 | 1,83900 € | 18,39 € |
| 50 | 1,52620 € | 76,31 € |
| 100 | 1,40790 € | 140,79 € |
| 250 | 1,26488 € | 316,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10764 € | 553,82 € |
| 1 000 | 1,02049 € | 1 020,49 € |
| 1 500 | 0,97247 € | 1 458,70 € |
| 2 500 | 0,92020 € | 2 300,50 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,98840 € |

