
B88069X4313T502 | |
|---|---|
DigiKey Part Number | 495-B88069X4313T502TR-ND - Tape & Reel (TR) 495-B88069X4313T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4313T502 |
Description | 2 ELECT / 600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4313T502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-60-BT1LF | Bourns Inc. | 2 302 | 118-2027-60-BT1LFCT-ND | 1,66000 € | Parametric Equivalent |
| 2027-60-C10LF | Bourns Inc. | 507 | 2027-60-C10LF-ND | 1,55000 € | Parametric Equivalent |
| 2R600TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 8 000 | 5789-2R600TB-8TR-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,85880 € | 85,88 € |
| 250 | 0,77180 € | 192,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67602 € | 338,01 € |
| 1 000 | 0,62302 € | 623,02 € |
| 1 500 | 0,59383 € | 890,75 € |
| 2 500 | 0,55883 € | 1 397,08 € |
| 3 500 | 0,53680 € | 1 878,80 € |
| 5 000 | 0,53437 € | 2 671,85 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |

