
B88069X9871T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9871T702TR-ND - Tape & Reel (TR) 495-B88069X9871T702CT-ND - Cut Tape (CT) 495-B88069X9871T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9871T702 |
Description | GDT 300V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9871T702 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 300 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-30-SM-RPLF | Bourns Inc. | 317 | 2035-30-SM-RPLFCT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,68520 € | 34,26 € |
| 100 | 0,63220 € | 63,22 € |
| 250 | 0,56816 € | 142,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47844 € | 334,91 € |
| 1 400 | 0,44091 € | 617,27 € |
| 2 100 | 0,42024 € | 882,50 € |
| 3 500 | 0,39545 € | 1 384,08 € |
| 4 900 | 0,38182 € | 1 870,92 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

