
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current @ Pmpp | 5 µA | |
Voltage @ Pmpp | 2.6 V | |
Type | Amorphous | |
Voltage - Open Circuit | 4.2 V | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 0.669" L x 0.551" W x 0.007" H (17.00mm x 14.00mm x 0.18mm) |











